
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Cable | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.24500 | €12.45 |
| 30 | €1.10233 | €33.07 |
| 50 | €1.04500 | €52.25 |
| 100 | €0.97510 | €97.51 |
| 250 | €0.89500 | €223.75 |
| 500 | €0.84272 | €421.36 |
| 1,000 | €0.79665 | €796.65 |
| 2,500 | €0.74408 | €1,860.20 |
| 5,000 | €0.70981 | €3,549.05 |
| Unit Price without VAT: | €1.24500 |
|---|---|
| Unit Price with VAT: | €1.51890 |