Image for 0190340053 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190340053

DigiKey Part Number
0190340053-ND
Manufacturer
Manufacturer Product Number
0190340053
Description
CONN TERM PIN 14-16AWG 50/BAG
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Male, Pin (Plug)
Diameter - Barrel
0.156" (3.96mm)
Wire Gauge
14-16 AWG
Length - Overall
0.890" (22.61mm)
Length - Barrel
0.440" (11.18mm)
Insulation
Non-Mating End Insulated
Termination
Crimp
Features
-
Contact Material
Copper
Contact Finish
Silver
Color
-
Insulation Diameter
0.450" (11.43mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.