



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.75600 | €7.56 |
| 30 | €0.66600 | €19.98 |
| 50 | €0.63000 | €31.50 |
| 100 | €0.58580 | €58.58 |
| 250 | €0.53528 | €133.82 |
| 500 | €0.50228 | €251.14 |
| 1,000 | €0.47318 | €473.18 |
| 2,500 | €0.43996 | €1,099.90 |
| 5,000 | €0.41829 | €2,091.45 |
| Unit Price without VAT: | €0.75600 |
|---|---|
| Unit Price with VAT: | €0.92232 |









