Yellow 22 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 22 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-02-Y2

DigiKey Part Number
0039000040-02-Y2-ND
Manufacturer
Manufacturer Product Number
0039000040-02-Y2
Description
2" PRE-CRIMP A2016 YELLOW
Customer Reference
Detailed Description
Yellow 22 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€0.43400€4.34
30€0.40100€12.03
50€0.38700€19.35
100€0.36840€36.84
250€0.34532€86.33
500€0.32878€164.39
1,000€0.31309€313.09
2,500€0.29348€733.70
5,000€0.27947€1,397.35
Manufacturers Standard Package
Unit Price without VAT:€0.43400
Unit Price with VAT:€0.52948
Alternate Color
2" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: €0.43400
2" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: €0.43400
2" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: €0.43400
2" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: €0.43400
2" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: €0.43400
Alternate Length
3" PRE-CRIMP A2016 YELLOW
In-Stock: 0
Unit Price: €0.45100
4" PRE-CRIMP A2016 YELLOW
In-Stock: 0
Unit Price: €0.46700
5" PRE-CRIMP A2016 YELLOW
In-Stock: 0
Unit Price: €0.48500
6" PRE-CRIMP A2016 YELLOW
In-Stock: 0
Unit Price: €0.50200
8" PRE-CRIMP A2016 YELLOW
In-Stock: 0
Unit Price: €0.58300