



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.71500 | €7.15 |
| 30 | €0.66133 | €19.84 |
| 50 | €0.63780 | €31.89 |
| 100 | €0.60740 | €60.74 |
| 250 | €0.56932 | €142.33 |
| 500 | €0.54212 | €271.06 |
| 1,000 | €0.51623 | €516.23 |
| 2,500 | €0.48391 | €1,209.78 |
| 5,000 | €0.46082 | €2,304.10 |
| Unit Price without VAT: | €0.71500 |
|---|---|
| Unit Price with VAT: | €0.87230 |









