Micro Coaxial Cable 40 AWG 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000650088

DigiKey Part Number
MTF1031-10-ND
Manufacturer
Manufacturer Product Number
1000650088
Description
CABLE MICRO COAXIAL 40AWG 10'
Customer Reference
Detailed Description
Micro Coaxial Cable 40 AWG 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex - Temp Flex
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Micro Coaxial
Cable Group
-
Wire Gauge
40 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Perfluoroalkoxy (PFA)
Jacket (Insulation) Diameter
0.014" (0.36mm)
Shield Type
Spiral
Length
10.0' (3.05m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Silver Coated
Dielectric Material
Perfluoroalkoxy (PFA)
Dielectric Diameter
0.008" (0.203mm)
Shield Material
Copper, Tinned
Shield Coverage
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE MICRO COAXIAL 40AWG 50'
In-Stock: 0
Unit Price: €95.97000
CABLE MICRO COAXIAL 40AWG 25'
In-Stock: 0
Unit Price: €48.09000
CABLE MICRO COAXIAL 40AWG 5'
In-Stock: 0
Unit Price: €10.73000
CABLE MICRO COAXIAL 40AWG 1'
In-Stock: 0
Unit Price: €2.69000