
TTC1-33W+ | |
|---|---|
DigiKey Part Number | 3157-TTC1-33W+TR-ND - Tape & Reel (TR) 3157-TTC1-33W+CT-ND - Cut Tape (CT) 3157-TTC1-33W+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TTC1-33W+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 4.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.5MHz ~ 3GHz 50 / 50Ohm 5-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | TTC1-33W+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 4.5MHz ~ 3GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 4° | |
Insertion Loss (Max) | 3.3dB | |
Return Loss (Min) | 8.4dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.73000 | €14.73 |
| 20 | €5.39100 | €107.82 |
| 50 | €4.61620 | €230.81 |
| 100 | €4.09990 | €409.99 |
| 200 | €3.74875 | €749.75 |
| 500 | €3.65582 | €1,827.91 |
| 1,000 | €3.58355 | €3,583.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €3.53191 | €7,063.82 |
| Unit Price without VAT: | €14.73000 |
|---|---|
| Unit Price with VAT: | €17.97060 |







