
TC16-161T+ | |
|---|---|
DigiKey Part Number | 3157-TC16-161T+TR-ND - Tape & Reel (TR) 3157-TC16-161T+CT-ND - Cut Tape (CT) 3157-TC16-161T+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC16-161T+ |
Description | 1:16 CORE & WIRE TRANSFORMER, 0. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 600kHz ~ 160MHz 1:16 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 600kHz ~ 160MHz | |
Impedance - Unbalanced/Balanced | 1:16 | |
Phase Difference | 0.5° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 7.18dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.38000 | €13.38 |
| 20 | €3.49050 | €69.81 |
| 50 | €2.54040 | €127.02 |
| 100 | €2.13770 | €213.77 |
| 200 | €1.97250 | €394.50 |
| 500 | €1.91054 | €955.27 |
| 1,000 | €1.89607 | €1,896.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €1.61105 | €3,222.10 |
| Unit Price without VAT: | €13.38000 |
|---|---|
| Unit Price with VAT: | €16.32360 |
