
TC1-1TG2+ | |
|---|---|
DigiKey Part Number | 3157-TC1-1TG2+TR-ND - Tape & Reel (TR) 3157-TC1-1TG2+CT-ND - Cut Tape (CT) 3157-TC1-1TG2+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1-1TG2+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 0.4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 400kHz ~ 500MHz 50 / 50Ohm 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
EDA/CAD Models | TC1-1TG2+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 400kHz ~ 500MHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 5° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 6.9dB | |
Package / Case | 6-SMD (5 Leads), Flat Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.73000 | €14.73 |
| 20 | €3.42850 | €68.57 |
| 50 | €2.48880 | €124.44 |
| 100 | €2.08610 | €208.61 |
| 200 | €1.85890 | €371.78 |
| 500 | €1.80390 | €901.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €1.53876 | €3,077.52 |
| Unit Price without VAT: | €14.73000 |
|---|---|
| Unit Price with VAT: | €17.97060 |








