RF Balun 400kHz ~ 500MHz 50 / 50Ohm 6-SMD (5 Leads), Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1-1T+

DigiKey Part Number
3157-TC1-1T+TR-ND - Tape & Reel (TR)
3157-TC1-1T+CT-ND - Cut Tape (CT)
3157-TC1-1T+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC1-1T+
Description
1:1 CORE & WIRE TRANSFORMER, 0.4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Balun 400kHz ~ 500MHz 50 / 50Ohm 6-SMD (5 Leads), Flat Lead
Datasheet
 Datasheet
EDA/CAD Models
TC1-1T+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
400kHz ~ 500MHz
Impedance - Unbalanced/Balanced
50 / 50Ohm
Phase Difference
Insertion Loss (Max)
3dB
Return Loss (Min)
6.9dB
Package / Case
6-SMD (5 Leads), Flat Lead
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€14.73000€14.73
20€3.03600€60.72
50€2.08600€104.30
100€1.68330€168.33
200€1.65905€331.81
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€1.41484€2,829.68
6,000€1.35545€8,132.70
Manufacturers Standard Package
Unit Price without VAT:€14.73000
Unit Price with VAT:€17.97060