
TC1-1G2+ | |
|---|---|
DigiKey Part Number | 3157-TC1-1G2+TR-ND - Tape & Reel (TR) 3157-TC1-1G2+CT-ND - Cut Tape (CT) 3157-TC1-1G2+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1-1G2+ |
Description | 1:1 XFMR, 1.5 - 500 MHZ, 50 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1.5MHz ~ 500MHz 1:1 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1.5MHz ~ 500MHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | 2° | |
Insertion Loss (Max) | 3.0dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD (5 Leads), Flat Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.73000 | €14.73 |
| 20 | €3.42850 | €68.57 |
| 50 | €2.35460 | €117.73 |
| 100 | €1.96220 | €196.22 |
| 200 | €1.80390 | €360.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €1.53876 | €3,077.52 |
| 6,000 | €1.47378 | €8,842.68 |
| Unit Price without VAT: | €14.73000 |
|---|---|
| Unit Price with VAT: | €17.97060 |