
TC1-1-43+ | |
|---|---|
DigiKey Part Number | 3157-TC1-1-43+TR-ND - Tape & Reel (TR) 3157-TC1-1-43+CT-ND - Cut Tape (CT) 3157-TC1-1-43+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1-1-43+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 650 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 650MHz ~ 4GHz 50 / 50Ohm 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 650MHz ~ 4GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 4° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 7.51dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.73000 | €14.73 |
| 20 | €2.76750 | €55.35 |
| 50 | €1.81760 | €90.88 |
| 100 | €1.41480 | €141.48 |
| 200 | €1.36940 | €273.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €1.16698 | €2,333.96 |
| Unit Price without VAT: | €14.73000 |
|---|---|
| Unit Price with VAT: | €17.97060 |

