
TC1-1-13M-75+ | |
|---|---|
DigiKey Part Number | 3157-TC1-1-13M-75+TR-ND - Tape & Reel (TR) 3157-TC1-1-13M-75+CT-ND - Cut Tape (CT) 3157-TC1-1-13M-75+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1-1-13M-75+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 4.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.5MHz ~ 3GHz 75 / 75Ohm 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 4.5MHz ~ 3GHz | |
Impedance - Unbalanced/Balanced | 75 / 75Ohm | |
Phase Difference | 3° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 8.36dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.38000 | €13.38 |
| 20 | €2.68500 | €53.70 |
| 50 | €1.73500 | €86.75 |
| 100 | €1.33220 | €133.22 |
| 200 | €1.29040 | €258.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €1.10502 | €2,210.04 |
| 6,000 | €1.07403 | €6,444.18 |
| Unit Price without VAT: | €13.38000 |
|---|---|
| Unit Price with VAT: | €16.32360 |