
380-90-115-00-001000 | |
|---|---|
DigiKey Part Number | 380-90-115-00-001000-ND |
Manufacturer | |
Manufacturer Product Number | 380-90-115-00-001000 |
Description | CONN HDR SOLDER 15POS TIN-LEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position Header Connector Solder Cup Tin-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €12.65420 | €632.71 |
| Unit Price without VAT: | €12.65420 |
|---|---|
| Unit Price with VAT: | €15.43812 |