
MIKROE-5880 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5880-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5880 |
Description | ADC 14 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MAX11108A Analog to Digital Converter (ADC) Data Acquisition mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Data Acquisition | |
Function | Analog to Digital Converter (ADC) | |
Utilized IC / Part | MAX11108A | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.82000 | €25.82 |
| Unit Price without VAT: | €25.82000 |
|---|---|
| Unit Price with VAT: | €31.50040 |