
MTC40F2047S1HC88XB1 | |
|---|---|
DigiKey Part Number | 557-MTC40F2047S1HC88XB1-ND |
Manufacturer | |
Manufacturer Product Number | MTC40F2047S1HC88XB1 |
Description | DDR5 128GBYTE EC8 MRDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 128GB 287-MRDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | DDR5 SDRAM | |
Memory Size | 128GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 8800 | |
Package / Case | 287-MRDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €6,293.10790 | €629,310.79 |
| Unit Price without VAT: | €6,293.10790 |
|---|---|
| Unit Price with VAT: | €7,677.59164 |