MT48LC4M32B2P-7:G TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: €6.83000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: €4.41106
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 2,189
Unit Price: €7.23000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: €5.78519
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 1,698
Unit Price: €7.32000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: €4.64128
Datasheet
SDRAM Memory IC 128Mbit Parallel 143 MHz 5.5 ns 86-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC4M32B2P-7:G TR

DigiKey Part Number
557-1216-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT48LC4M32B2P-7:G TR
Description
IC DRAM 128MBIT PAR 86TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit Parallel 143 MHz 5.5 ns 86-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
4M x 32
Memory Interface
Parallel
Clock Frequency
143 MHz
Write Cycle Time - Word, Page
14ns
Access Time
5.5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
86-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types