
MT35XU256ABA1G12-0AUT | |
|---|---|
DigiKey Part Number | MT35XU256ABA1G12-0AUT-ND |
Manufacturer | |
Manufacturer Product Number | MT35XU256ABA1G12-0AUT |
Description | IC FLASH 256MBIT XCCELA 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Xccela Bus 200 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | MT35XU256ABA1G12-0AUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | Xccela Bus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Tray: | 1122 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.67000 | €20.67 |
| 10 | €19.15300 | €191.53 |
| 25 | €18.54840 | €463.71 |
| 50 | €18.09420 | €904.71 |
| 100 | €17.64500 | €1,764.50 |
| 250 | €17.06036 | €4,265.09 |
| 500 | €16.62692 | €8,313.46 |
| Unit Price without VAT: | €20.67000 |
|---|---|
| Unit Price with VAT: | €25.21740 |