57V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount QFN-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBQNM50424CE3/TR7

DigiKey Part Number
150-USBQNM50424CE3/TR7TR-ND - Tape & Reel (TR)
150-USBQNM50424CE3/TR7CT-ND - Cut Tape (CT)
150-USBQNM50424CE3/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USBQNM50424CE3/TR7
Description
TVS DIODE 24VWM 57VC QFN143
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
57V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount QFN-143
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
500W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Ethernet
Part Status
Active
Capacitance @ Frequency
3pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
4-VDFN
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
57V
Base Product Number
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,871
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.56000€4.56
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€3.88406€11,652.18
Manufacturers Standard Package
Unit Price without VAT:€4.56000
Unit Price with VAT:€5.56320