Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

USB7216CT/KDXD01 | |
|---|---|
DigiKey Part Number | 150-USB7216CT/KDXD01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB7216CT/KDXD01 |
Description | IC USB3.1 GEN2 HUB TYPE C 100VQF |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.1 GPIO, I2C, I2S, SPI, SMBus, USB Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | USB7216CT/KDXD01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | GPIO, I2C, I2S, SPI, SMBus, USB | |
Standards | USB 2.0, USB 3.1 | |
Voltage - Supply | 1.09V ~ 1.21V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 100-VFQFN Exposed Pad | |
Supplier Device Package | 100-VQFN (12x12) |
