
TC1240AECHTR | |
|---|---|
DigiKey Part Number | TC1240AECHTR-ND - Tape & Reel (TR) TC1240AECHCT-ND - Cut Tape (CT) TC1240AECHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1240AECHTR |
Description | IC REG CHARGE PUMP 2VIN SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 2Vin 1 Output 40mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TC1240AECHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 80kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 25 | €0.79160 | €19.79 |
| 100 | €0.77450 | €77.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.77454 | €2,323.62 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.17120 |









