SY89828LHY-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €16.45000
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:10 1 GHz 64-TQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89828LHY-TR

DigiKey Part Number
SY89828LHY-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY89828LHY-TR
Description
IC CLK BUFFER 2:10 1GHZ 64TQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:10 1 GHz 64-TQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SY89828LHY-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer, Translator
Number of Circuits
2
Ratio - Input:Output
2:10
Differential - Input:Output
Yes/Yes
Input
LVDS, PECL
Output
LVDS
Frequency - Max
1 GHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-TQFP Exposed Pad
Supplier Device Package
64-TQFP-EP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€11.36853€11,368.53
Manufacturers Standard Package
Unit Price without VAT:€11.36853
Unit Price with VAT:€13.86961