
SY87724LHEY | |
|---|---|
DigiKey Part Number | 576-2985-ND |
Manufacturer | |
Manufacturer Product Number | SY87724LHEY |
Description | IC MUX/DEMUX 3X1 80TQFP |
Customer Reference | |
Detailed Description | Networking Switch IC 2 Channel 80-EPAD-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SY87724LHEY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3.15V ~ 3.45V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-EPAD-TQFP (14x14) | |
Base Product Number |