FLASH Memory IC 4Mbit Parallel 70 ns 32-PLCC (11.43x13.97)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39VF040-70-4C-NHE-T

DigiKey Part Number
SST39VF040-70-4C-NHE-TTR-ND - Tape & Reel (TR)
SST39VF040-70-4C-NHE-TCT-ND - Cut Tape (CT)
SST39VF040-70-4C-NHE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST39VF040-70-4C-NHE-T
Description
IC FLASH 4MBIT PARALLEL 32PLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit Parallel 70 ns 32-PLCC (11.43x13.97)
Datasheet
 Datasheet
EDA/CAD Models
SST39VF040-70-4C-NHE-T Models
Product Attributes
Filter Similar Products
Category
Memory Organization
512K x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
20µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
70 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
32-PLCC (11.43x13.97)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST39VF040-70-4C-NHEMicrochip Technology126SST39VF040-70-4C-NHE-ND€2.08000Direct
SST39VF040-70-4I-NHEMicrochip Technology49SST39VF040-70-4I-NHE-ND€2.15000Similar
SST39VF040-70-4I-NHE-TMicrochip Technology588SST39VF040-70-4I-NHE-TCT-ND€2.30000Similar
In-Stock: 688
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:750
Tape & Reel (TR):750
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.23000€2.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€2.03467€1,526.00
Manufacturers Standard Package
Unit Price without VAT:€2.23000
Unit Price with VAT:€2.72060