FLASH Memory IC 8Mbit Parallel 55 ns 48-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39LF800A-55-4C-B3KE

DigiKey Part Number
SST39LF800A-55-4C-B3KE-ND
Manufacturer
Manufacturer Product Number
SST39LF800A-55-4C-B3KE
Description
IC FLASH 8MBIT PARALLEL 48TFBGA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 8Mbit Parallel 55 ns 48-TFBGA
Datasheet
 Datasheet
EDA/CAD Models
SST39LF800A-55-4C-B3KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
20µs
Access Time
55 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:480
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€2.31000€2.31
25€2.12560€53.14
100€1.91570€191.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.31000
Unit Price with VAT:€2.81820