
SST11LP12-QCF | |
|---|---|
DigiKey Part Number | SST11LP12-QCFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST11LP12-QCF |
Description | IC AMP WLAN 4.9GHZ-5.8GHZ 16WQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC WLAN 4.9GHz ~ 5.8GHz 16-WQFN (3x3) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | SST11LP12-QCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 4.9GHz ~ 5.8GHz | |
P1dB | - | |
Gain | 30dB | |
Noise Figure | - | |
RF Type | WLAN | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 400mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |