SMCJ30CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 37,636
Unit Price: €1.55000
Datasheet

Similar


Littelfuse Inc.
In Stock: 243
Unit Price: €1.66000
Datasheet

Similar


Bourns Inc.
In Stock: 1,705
Unit Price: €0.22000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6,029
Unit Price: €0.55000
Datasheet

Similar


Littelfuse Inc.
In Stock: 39,205
Unit Price: €0.34000
Datasheet

Similar


Diodes Incorporated
In Stock: 66,275
Unit Price: €0.48000

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €11.83326
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7,862
Unit Price: €0.38000
Datasheet

Similar


STMicroelectronics
In Stock: 747
Unit Price: €0.96000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.28000
Datasheet

Similar


YAGEO
In Stock: 21
Unit Price: €0.28000
Datasheet

Similar


Littelfuse Inc.
In Stock: 12,019
Unit Price: €0.92000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €12.90900
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €12.90900
Datasheet
53.5V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ30CE3/TR13

DigiKey Part Number
SMCJ30CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ30CE3/TR13
Description
TVS DIODE 30VWM 53.5VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
53.5V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
53.5V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.45612€1,368.36
Manufacturers Standard Package
Unit Price without VAT:€0.45612
Unit Price with VAT:€0.55647