MIPS32® microAptiv™ PIC® 32MM Microcontroller IC 32-Bit 25MHz 32KB (32K x 8) FLASH 40-UQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MIPS32® microAptiv™ PIC® 32MM Microcontroller IC 32-Bit 25MHz 32KB (32K x 8) FLASH 40-UQFN (5x5)

PIC32MM0032GPL036-I/MV

DigiKey Part Number
PIC32MM0032GPL036-I/MV-ND
Manufacturer
Manufacturer Product Number
PIC32MM0032GPL036-I/MV
Description
IC MCU 32BIT 32KB FLASH 40UQFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MIPS32® microAptiv™ PIC® 32MM Microcontroller IC 32-Bit 25MHz 32KB (32K x 8) FLASH 40-UQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MIPS32® microAptiv™
Core Size
32-Bit
Speed
25MHz
Connectivity
Brown-out Detect/Reset, HLVD, I2S, POR, PWM, WDT
Peripherals
Brown-out Detect/Reset, HLVD, I2S, POR, PWM, WDT
Number of I/O
29
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 14x10/12b; D/A 1x5b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
40-UQFN (5x5)
Package / Case
40-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
438€1.37696€603.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.37696
Unit Price with VAT:€1.67989