
PIC18F27Q84T-I/5N | |
|---|---|
DigiKey Part Number | 150-PIC18F27Q84T-I/5NTR-ND - Tape & Reel (TR) 150-PIC18F27Q84T-I/5NCT-ND - Cut Tape (CT) 150-PIC18F27Q84T-I/5NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC18F27Q84T-I/5N |
Description | IC MCU 8BIT 128KB FLASH 28VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 28-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F27Q84T-I/5N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 64MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 24x12b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-VQFN (6x6) | |
Package / Case | 28-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 25 | €1.47160 | €36.79 |
| 100 | €1.33390 | €133.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | €1.33394 | €2,134.30 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €1.96420 |