PIC12F617T-I/MF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: €0.85200
Datasheet
PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 8-DFN (3x3)
8-UDFN Exp Pad

PIC12F617T-I/MF

DigiKey Part Number
PIC12F617T-I/MFTR-ND - Tape & Reel (TR)
PIC12F617T-I/MFCT-ND - Cut Tape (CT)
PIC12F617T-I/MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC12F617T-I/MF
Description
IC MCU 8BIT 3.5KB FLASH 8DFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PIC12F617T-I/MF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
5
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (3x3)
Package / Case
8-VDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.07000€1.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300€0.88642€2,925.19
Manufacturers Standard Package
Unit Price without VAT:€1.07000
Unit Price with VAT:€1.30540