MSL3162BT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.00000
Datasheet
LED Driver IC 16 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) PWM Dimming 40-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSL3162BT

DigiKey Part Number
MSL3162BT-ND
Manufacturer
Manufacturer Product Number
MSL3162BT
Description
IC LED DRIVER OFFL PWM 40TQFN
Customer Reference
Detailed Description
LED Driver IC 16 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) PWM Dimming 40-TQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
-
Frequency
20MHz
Dimming
PWM
Applications
Backlight, Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types