MIC809MYC3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: €0.27539
Datasheet

Similar


Microchip Technology
In Stock: 4,471
Unit Price: €0.40000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.30121
Datasheet

Similar


Microchip Technology
In Stock: 5,020
Unit Price: €0.40000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €2.55175
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC809MYC3

DigiKey Part Number
MIC809MYC3-ND
Manufacturer
Manufacturer Product Number
MIC809MYC3
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
MIC809MYC3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.38V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types