N-Channel 25 V 48A (Tc) 1.8W (Ta) Surface Mount 8-PDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP87090T-U/LC

DigiKey Part Number
MCP87090T-U/LCTR-ND - Tape & Reel (TR)
MCP87090T-U/LCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCP87090T-U/LC
Description
MOSFET N-CH 25V 48A 8PDFN
Customer Reference
Detailed Description
N-Channel 25 V 48A (Tc) 1.8W (Ta) Surface Mount 8-PDFN (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
MCP87090T-U/LC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10.5mOhm @ 10V
Vgs(th) (Max) @ Id
1.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Vgs (Max)
+10V, -8V
Input Capacitance (Ciss) (Max) @ Vds
580 pF @ 12.5 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PDFN (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,689
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.40000€0.40
25€0.33560€8.39
100€0.30120€30.12
Unit Price without VAT:€0.40000
Unit Price with VAT:€0.48800