
MCP6V86UT-E/OT | |
|---|---|
DigiKey Part Number | 150-MCP6V86UT-E/OTTR-ND - Tape & Reel (TR) 150-MCP6V86UT-E/OTCT-ND - Cut Tape (CT) 150-MCP6V86UT-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6V86UT-E/OT |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.10000 | €1.10 |
| 25 | €0.91240 | €22.81 |
| 100 | €0.83480 | €83.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.83478 | €2,504.34 |
| Unit Price without VAT: | €1.10000 |
|---|---|
| Unit Price with VAT: | €1.34200 |