Direct




MCP4802T-E/MS | |
|---|---|
DigiKey Part Number | MCP4802T-E/MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP4802T-E/MS |
Description | IC DAC 8BIT V-OUT 8MSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP4802T-E/MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 4.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.25, ±0.2 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €1.28230 | €3,205.75 |
| Unit Price without VAT: | €1.28230 |
|---|---|
| Unit Price with VAT: | €1.56441 |
