MFR Recommended

MCP3422EV | |
|---|---|
DigiKey Part Number | MCP3422EV-ND |
Manufacturer | |
Manufacturer Product Number | MCP3422EV |
Description | BOARD EVAL MCP3422 PICKIT SERIAL |
Customer Reference | |
Detailed Description | MCP3422 PICkit™ 18 Bit 3.75 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 3.75 | |
Data Interface | Serial | |
Input Range | ±2.048V | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | MCP3422 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |




