
MCP2515T-I/ST | |
|---|---|
DigiKey Part Number | MCP2515T-I/STTR-ND - Tape & Reel (TR) MCP2515T-I/STCT-ND - Cut Tape (CT) MCP2515T-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2515T-I/ST |
Description | IC CAN CONTROLLER W/SPI 20TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CANbus Controller CAN 2.0 SPI Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP2515T-I/ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | CANbus | |
Function | Controller | |
Interface | SPI | |
Standards | CAN 2.0 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.30000 | €2.30 |
| 25 | €1.91920 | €47.98 |
| 100 | €1.74700 | €174.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €1.74702 | €4,367.55 |
| Unit Price without VAT: | €2.30000 |
|---|---|
| Unit Price with VAT: | €2.80600 |















