Boost, Cuk, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down I2C DC-DC Controller IC 28-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP19115-E/MQ

DigiKey Part Number
MCP19115-E/MQ-ND
Manufacturer
Manufacturer Product Number
MCP19115-E/MQ
Description
IC REG CTRLR MULT TOP I2C 28QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Boost, Cuk, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down I2C DC-DC Controller IC 28-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MCP19115-E/MQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Cuk, Flyback, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 42V
Frequency - Switching
31.25kHz ~ 2MHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
I2C
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
146€3.56890€521.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.56890
Unit Price with VAT:€4.35406