Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1824ST-5002E/DB

DigiKey Part Number
MCP1824ST-5002E/DBTR-ND - Tape & Reel (TR)
MCP1824ST-5002E/DBCT-ND - Cut Tape (CT)
MCP1824ST-5002E/DBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1824ST-5002E/DB
Description
IC REG LINEAR 5V 300MA SOT-223-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1824ST-5002E/DB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
220 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (100Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
6V
Supplier Device Package
SOT-223-3
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
0.32V @ 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV33275ST5.0T3Gonsemi1,482488-NCV33275ST5.0T3GCT-ND€0.60000Similar
In-Stock: 1,475
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.54000€0.54
25€0.45880€11.47
100€0.45510€45.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.41645€1,665.80
Manufacturers Standard Package
Unit Price without VAT:€0.54000
Unit Price with VAT:€0.65880