IGLOO FPGA Cortex-M1-Enabled M1AGL1000 IGLOO FPGA Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1AGL1000-DEV-KIT

DigiKey Part Number
1100-1147-ND
Manufacturer
Manufacturer Product Number
M1AGL1000-DEV-KIT
Description
KIT DEV IGLOO M1AGL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IGLOO FPGA Cortex-M1-Enabled M1AGL1000 IGLOO FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Active
Type
FPGA
Platform
IGLOO FPGA Cortex-M1-Enabled
Contents
Board(s), Cable(s), Power Supply
Utilized IC / Part
M1AGL1000
Interconnect System
-
Suggested Programming Environment
Libero SoC
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€887.76000€887.76
Manufacturers Standard Package
Unit Price without VAT:€887.76000
Unit Price with VAT:€1,083.06720