JANTX1N754AUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €3.31330
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €3.43376
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €8.49410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €8.61460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €10.62840
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €10.74030
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €3.21005
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €13.34800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €13.45990
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €5.58536
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €5.70576
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €14.43230
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €14.42370
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €17.86610
Datasheet
Zener Diode 6.8 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N754AUR-1/TR

DigiKey Part Number
150-JANTX1N754AUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N754AUR-1/TR
Description
DIODE ZENER 6.8V 500MW DO213AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/127
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
177€3.28751€581.89
Manufacturers Standard Package
Unit Price without VAT:€3.28751
Unit Price with VAT:€4.01076