
EV00X65A | |
|---|---|
DigiKey Part Number | 150-EV00X65A-ND |
Manufacturer | |
Manufacturer Product Number | EV00X65A |
Description | DSPIC33CK256MC506 EXT MC PIM |
Customer Reference | |
Detailed Description | dsPIC33CK256MC506 Plug-In Module (PIM) dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | MCU 16-Bit | |
Core Processor | dsPIC | |
Platform | ||
Utilized IC / Part | dsPIC33CK256MC506 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.29000 | €31.29 |
| Unit Price without VAT: | €31.29000 |
|---|---|
| Unit Price with VAT: | €38.17380 |
