
EQCO31X20C1TB-I/3DW | |
|---|---|
DigiKey Part Number | 150-EQCO31X20C1TB-I/3DW-ND |
Manufacturer | |
Manufacturer Product Number | EQCO31X20C1TB-I/3DW |
Description | 3.125GBPS COAXPRESS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Video Driver, Equalizer IC 16-QFN (4x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Driver, Equalizer | |
Applications | Professional Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.64000 | €18.64 |
| Unit Price without VAT: | €18.64000 |
|---|---|
| Unit Price with VAT: | €22.74080 |