
DM164130-10 | |
|---|---|
DigiKey Part Number | DM164130-10-ND |
Manufacturer | |
Manufacturer Product Number | DM164130-10 |
Description | F1 PSMC 28-PIN EVAL PLATFORM |
Customer Reference | |
Detailed Description | PIC16F1783 F1 PSMC 28-pin Eval Platform PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor PIC |
Mfr | Platform |
Series | Utilized IC / Part PIC16F1783 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 8-Bit |