LED Driver IC 1 Output Linear Dimming 25mA TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL525K4-G

DigiKey Part Number
CL525K4-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL525K4-G
Description
IC LED DRIVER LINEAR 25MA TO252
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 25mA TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
CL525K4-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
-
Number of Outputs
1
Voltage - Supply (Min)
4.75V
Voltage - Supply (Max)
90V
Voltage - Output
1V ~ 90V
Current - Output / Channel
25mA
Frequency
-
Dimming
-
Applications
Lighting, Signage
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.59382€1,187.64
Manufacturers Standard Package
Unit Price without VAT:€0.59382
Unit Price with VAT:€0.72446