
ATSAME51J18A-AUT | |
|---|---|
DigiKey Part Number | ATSAME51J18A-AUTTR-ND - Tape & Reel (TR) ATSAME51J18A-AUTCT-ND - Cut Tape (CT) ATSAME51J18A-AUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAME51J18A-AUT |
Description | IC MCU 32BIT 256KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F SAM E51 Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.63V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.83000 | €4.83 |
| 25 | €4.68120 | €117.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €4.00305 | €6,004.57 |
| Unit Price without VAT: | €4.83000 |
|---|---|
| Unit Price with VAT: | €5.89260 |

