Similar

AT90PWM316-16SUR | |
|---|---|
DigiKey Part Number | AT90PWM316-16SURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT90PWM316-16SUR |
Description | IC MCU 8BIT 16KB FLASH 32SOIC |
Customer Reference | |
Detailed Description | AVR AVR® 90PWM Lighting Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 32-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT90PWM316-16SUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 11x10b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-SOIC | |
Package / Case | 32-SOIC (0.295", 7.50mm Width) | |
Base Product Number |





