


AT89LP4052-20XU | |
|---|---|
DigiKey Part Number | AT89LP4052-20XU-ND |
Manufacturer | |
Manufacturer Product Number | AT89LP4052-20XU |
Description | IC MCU 8BIT 4KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8051 89LP Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT89LP4052-20XU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 296 | €2.11922 | €627.29 |
| Unit Price without VAT: | €2.11922 |
|---|---|
| Unit Price with VAT: | €2.58545 |

