
AT89C5131A-TISUL | |
|---|---|
DigiKey Part Number | AT89C5131A-TISUL-ND |
Manufacturer | |
Manufacturer Product Number | AT89C5131A-TISUL |
Description | IC MCU 8BIT 32KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80C51 AT89C513x Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT89C5131A-TISUL Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tube | RAM Size 1.25K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 80C51 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 28-SOIC |
Connectivity I2C, SPI, UART/USART, USB | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Peripherals LED, POR, PWM, WDT | Base Product Number |
Number of I/O 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.98000 | €8.98 |
| 25 | €8.24400 | €206.10 |
| 100 | €7.92530 | €792.53 |
| Unit Price without VAT: | €8.98000 |
|---|---|
| Unit Price with VAT: | €10.95560 |