80C51 AT89C513x Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 AT89C513x Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
Microchip Ethernet of Everything | Digi-Key Daily

AT89C5131A-RDTUL

DigiKey Part Number
AT89C5131A-RDTUL-ND
Manufacturer
Manufacturer Product Number
AT89C5131A-RDTUL
Description
IC MCU 8BIT 32KB FLASH 64LQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
80C51 AT89C513x Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
1.25K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
80C51
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
64-LQFP (10x10)
Connectivity
I2C, SPI, UART/USART, USB
Package / Case
64-LQFP
Peripherals
LED, POR, PWM, WDT
Base Product Number
Number of I/O
34
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 156
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€6.60000€6.60
25€6.05960€151.49
100€5.47340€547.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€6.60000
Unit Price with VAT:€8.05200